


REF3330AIDBZR | |
|---|---|
DigiKey Part Number | 296-37648-2-ND - Tape & Reel (TR) 296-37648-1-ND - Cut Tape (CT) 296-37648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3330AIDBZR |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3330AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 84µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.8.12200 | kr.81.22 |
| 25 | kr.7.38560 | kr.184.64 |
| 100 | kr.6.57540 | kr.657.54 |
| 250 | kr.6.18880 | kr.1,547.20 |
| 500 | kr.5.95572 | kr.2,977.86 |
| 1.000 | kr.5.76390 | kr.5,763.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.52693 | kr.16,580.79 |
| 6.000 | kr.5.41097 | kr.32,465.82 |
| 9.000 | kr.5.35290 | kr.48,176.10 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |










