REF3330AIRSER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3325AIRSER

DigiKey Part Number
296-38558-2-ND - Tape & Reel (TR)
296-38558-1-ND - Cut Tape (CT)
296-38558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3325AIRSER
Description
IC VREF SERIES 0.15% 8UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
REF3325AIRSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
70µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UQFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.10.33000kr.103.30
25kr.9.42080kr.235.52
100kr.8.42240kr.842.24
250kr.7.94600kr.1,986.50
500kr.7.65888kr.3,829.44
1.000kr.7.42259kr.7,422.59
2.500kr.7.17320kr.17,933.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.02287kr.35,114.35
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750