
REF3320AIDCKT | |
|---|---|
DigiKey Part Number | 296-22640-2-ND - Tape & Reel (TR) 296-22640-1-ND - Cut Tape (CT) 296-22640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3320AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3320AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 55µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.248V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.43000 | kr.15.43 |
| 10 | kr.11.43900 | kr.114.39 |
| 25 | kr.10.44480 | kr.261.12 |
| 100 | kr.9.35240 | kr.935.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.83224 | kr.2,208.06 |
| 500 | kr.8.51846 | kr.4,259.23 |
| 750 | kr.8.36132 | kr.6,270.99 |
| 1.250 | kr.8.18719 | kr.10,233.99 |
| 1.750 | kr.8.08549 | kr.14,149.61 |
| 2.500 | kr.7.98763 | kr.19,969.08 |
| 6.250 | kr.7.77692 | kr.48,605.75 |
| Unit Price without VAT: | kr.15.43000 |
|---|---|
| Unit Price with VAT: | kr.19.28750 |

