Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
SOT-23-3

REF3312AIDBZT

DigiKey Part Number
296-22635-2-ND - Tape & Reel (TR)
296-22635-1-ND - Cut Tape (CT)
296-22635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3312AIDBZT
Description
IC VREF SERIES 0.15% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3312AIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
30 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
35µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.7V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.50000kr.15.50
10kr.11.51600kr.115.16
25kr.10.51960kr.262.99
100kr.9.42190kr.942.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.89808kr.2,224.52
500kr.8.58238kr.4,291.19
750kr.8.42424kr.6,318.18
1.250kr.8.24913kr.10,311.41
1.750kr.8.14674kr.14,256.79
2.500kr.8.04830kr.20,120.75
6.250kr.7.83630kr.48,976.88
Manufacturers Standard Package
Unit Price without VAT:kr.15.50000
Unit Price with VAT:kr.19.37500