


REF3312AIDBZR | |
|---|---|
DigiKey Part Number | 296-41484-2-ND - Tape & Reel (TR) 296-41484-1-ND - Cut Tape (CT) 296-41484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3312AIDBZR |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.28000 | kr.12.28 |
| 10 | kr.9.04700 | kr.90.47 |
| 25 | kr.8.23800 | kr.205.95 |
| 100 | kr.7.34690 | kr.734.69 |
| 250 | kr.6.92204 | kr.1,730.51 |
| 500 | kr.6.66610 | kr.3,333.05 |
| 1.000 | kr.6.45527 | kr.6,455.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.19490 | kr.18,584.70 |
| 6.000 | kr.6.06748 | kr.36,404.88 |
| 9.000 | kr.6.00365 | kr.54,032.85 |
| Unit Price without VAT: | kr.12.28000 |
|---|---|
| Unit Price with VAT: | kr.15.35000 |








