
REF3240AIDBVR | |
|---|---|
DigiKey Part Number | 296-46183-2-ND - Tape & Reel (TR) 296-46183-1-ND - Cut Tape (CT) 296-46183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3240AIDBVR |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3240AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 53µVp-p | |
Noise - 10Hz to 10kHz | 78µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.32000 | kr.40.32 |
| 10 | kr.30.93500 | kr.309.35 |
| 25 | kr.28.59560 | kr.714.89 |
| 100 | kr.26.02670 | kr.2,602.67 |
| 250 | kr.24.80180 | kr.6,200.45 |
| 500 | kr.24.06324 | kr.12,031.62 |
| 1.000 | kr.23.45542 | kr.23,455.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.70474 | kr.68,114.22 |
| Unit Price without VAT: | kr.40.32000 |
|---|---|
| Unit Price with VAT: | kr.50.40000 |

