Similar
Similar
Similar

REF3230AMDBVREP | |
|---|---|
DigiKey Part Number | 296-22199-2-ND - Tape & Reel (TR) 296-22199-1-ND - Cut Tape (CT) 296-22199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3230AMDBVREP |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3230AMDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 39µVp-p | |
Noise - 10Hz to 10kHz | 57µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 120µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.26000 | kr.85.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.51.20608 | kr.153,618.24 |
| Unit Price without VAT: | kr.85.26000 |
|---|---|
| Unit Price with VAT: | kr.106.57500 |



