MFR Recommended
Similar

REF3230AIDBVTG4 | |
|---|---|
DigiKey Part Number | REF3230AIDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF3230AIDBVTG4 |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3230AIDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 39µVp-p | |
Noise - 10Hz to 10kHz | 57µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.27.54868 | kr.6,887.17 |
| 500 | kr.26.74314 | kr.13,371.57 |
| 750 | kr.26.33993 | kr.19,754.95 |
| 1.250 | kr.25.89314 | kr.32,366.42 |
| 1.750 | kr.25.63182 | kr.44,855.69 |
| 2.500 | kr.25.38073 | kr.63,451.82 |
| Unit Price without VAT: | kr.27.54868 |
|---|---|
| Unit Price with VAT: | kr.34.43585 |


