


REF3133AIDBZR | |
---|---|
DigiKey Part Number | 296-41483-2-ND - Tape & Reel (TR) 296-41483-1-ND - Cut Tape (CT) 296-41483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3133AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3133AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 43µVp-p | |
Noise - 10Hz to 10kHz | 63µVrms | |
Voltage - Input | 3.35V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.49000 | kr.15.49 |
10 | kr.11.50100 | kr.115.01 |
25 | kr.10.50360 | kr.262.59 |
100 | kr.9.40740 | kr.940.74 |
250 | kr.8.88472 | kr.2,221.18 |
500 | kr.8.56960 | kr.4,284.80 |
1.000 | kr.8.31034 | kr.8,310.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.7.99006 | kr.23,970.18 |
6.000 | kr.7.83333 | kr.46,999.98 |
Unit Price without VAT: | kr.15.49000 |
---|---|
Unit Price with VAT: | kr.19.36250 |