
REF3020EAIDBZR | |
|---|---|
DigiKey Part Number | 296-REF3020EAIDBZRTR-ND - Tape & Reel (TR) 296-REF3020EAIDBZRCT-ND - Cut Tape (CT) 296-REF3020EAIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3020EAIDBZR |
Description | 15 PPM/C DRIFT, 27UA IQ IN SOT-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 25 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 16µVp-p | |
Noise - 10Hz to 10kHz | 16µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 37µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.38900 | kr.53.89 |
| 25 | kr.4.86920 | kr.121.73 |
| 100 | kr.4.30110 | kr.430.11 |
| 250 | kr.4.03020 | kr.1,007.55 |
| 500 | kr.3.86690 | kr.1,933.45 |
| 1.000 | kr.3.78308 | kr.3,783.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.56619 | kr.10,698.57 |
| 6.000 | kr.3.48486 | kr.20,909.16 |
| 9.000 | kr.3.44413 | kr.30,997.17 |
| 15.000 | kr.3.39903 | kr.50,985.45 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |



