


REF2930AIDBZR | |
|---|---|
DigiKey Part Number | 296-32212-2-ND - Tape & Reel (TR) 296-32212-1-ND - Cut Tape (CT) 296-32212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2930AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2930AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | 94µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.30500 | kr.53.05 |
| 25 | kr.4.79440 | kr.119.86 |
| 100 | kr.4.23540 | kr.423.54 |
| 250 | kr.3.96832 | kr.992.08 |
| 500 | kr.3.80746 | kr.1,903.73 |
| 1.000 | kr.3.67507 | kr.3,675.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.51147 | kr.10,534.41 |
| 6.000 | kr.3.43139 | kr.20,588.34 |
| 9.000 | kr.3.39129 | kr.30,521.61 |
| 15.000 | kr.3.34688 | kr.50,203.20 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |











