
REF2030AIDDCT | |
|---|---|
DigiKey Part Number | 296-38496-2-ND - Tape & Reel (TR) 296-38496-1-ND - Cut Tape (CT) 296-38496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2030AIDDCT |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.5V, 3V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2030AIDDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.5V, 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.02V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.48000 | kr.28.48 |
| 10 | kr.21.61100 | kr.216.11 |
| 25 | kr.19.88920 | kr.497.23 |
| 100 | kr.18.00080 | kr.1,800.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.10020 | kr.4,275.05 |
| 500 | kr.16.55738 | kr.8,278.69 |
| 750 | kr.16.28539 | kr.12,214.04 |
| 1.250 | kr.15.98416 | kr.19,980.20 |
| 1.750 | kr.15.80814 | kr.27,664.24 |
| 2.500 | kr.15.63882 | kr.39,097.05 |
| Unit Price without VAT: | kr.28.48000 |
|---|---|
| Unit Price with VAT: | kr.35.60000 |








