
REF1941AIDDCT | |
|---|---|
DigiKey Part Number | 296-38445-2-ND - Tape & Reel (TR) 296-38445-1-ND - Cut Tape (CT) 296-38445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1941AIDDCT |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF1941AIDDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.116V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 10 | kr.16.17100 | kr.161.71 |
| 25 | kr.14.83280 | kr.370.82 |
| 100 | kr.13.36030 | kr.1,336.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.65808 | kr.3,164.52 |
| 500 | kr.12.23514 | kr.6,117.57 |
| 750 | kr.12.02316 | kr.9,017.37 |
| 1.250 | kr.11.78840 | kr.14,735.50 |
| 1.750 | kr.11.65123 | kr.20,389.65 |
| 2.500 | kr.11.51924 | kr.28,798.10 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |











