
REF1933AIDDCT | |
---|---|
DigiKey Part Number | 296-38444-2-ND - Tape & Reel (TR) 296-38444-1-ND - Cut Tape (CT) 296-38444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1933AIDDCT |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF1933AIDDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.32V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.44000 | kr.21.44 |
10 | kr.16.09600 | kr.160.96 |
25 | kr.14.76360 | kr.369.09 |
100 | kr.13.29790 | kr.1,329.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.12.59904 | kr.3,149.76 |
500 | kr.12.17804 | kr.6,089.02 |
750 | kr.11.96707 | kr.8,975.30 |
1.250 | kr.11.73340 | kr.14,666.75 |
1.750 | kr.11.59687 | kr.20,294.52 |
2.500 | kr.11.46550 | kr.28,663.75 |
Unit Price without VAT: | kr.21.44000 |
---|---|
Unit Price with VAT: | kr.26.80000 |