
SN74CB3T1G125DCKR | |
|---|---|
DigiKey Part Number | 296-15835-2-ND - Tape & Reel (TR) 296-15835-1-ND - Cut Tape (CT) 296-15835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T1G125DCKR |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T1G125DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.6.85400 | kr.68.54 |
| 25 | kr.6.21920 | kr.155.48 |
| 100 | kr.5.51820 | kr.551.82 |
| 250 | kr.5.18440 | kr.1,296.10 |
| 500 | kr.5.07636 | kr.2,538.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.61305 | kr.13,839.15 |
| 6.000 | kr.4.51295 | kr.27,077.70 |
| 9.000 | kr.4.46281 | kr.40,165.29 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |





