Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1004I-2.5

DigiKey Part Number
REF1004I-2.5-ND
Manufacturer
Manufacturer Product Number
REF1004I-2.5
Description
IC VREF SHUNT 0.4% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF1004I-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.65.20000kr.65.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.20000
Unit Price with VAT:kr.81.50000

Other Suppliers on DigiKey

333In Stock
Ships from Rochester Electronics, LLC