
RC4580QDRQ1 | |
|---|---|
DigiKey Part Number | 296-28179-2-ND - Tape & Reel (TR) 296-28179-1-ND - Cut Tape (CT) 296-28179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4580QDRQ1 |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4580QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.76800 | kr.37.68 |
| 25 | kr.3.39000 | kr.84.75 |
| 100 | kr.2.97390 | kr.297.39 |
| 250 | kr.2.77620 | kr.694.05 |
| 500 | kr.2.65688 | kr.1,328.44 |
| 1.000 | kr.2.55869 | kr.2,558.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.45508 | kr.6,137.70 |
| 5.000 | kr.2.39260 | kr.11,963.00 |
| 7.500 | kr.2.36132 | kr.17,709.90 |
| 12.500 | kr.2.32667 | kr.29,083.38 |
| 17.500 | kr.2.30642 | kr.40,362.35 |
| 25.000 | kr.2.28693 | kr.57,173.25 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

