
RC4580IDDFR | |
|---|---|
DigiKey Part Number | 296-RC4580IDDFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC4580IDDFR |
Description | OP AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13586 | kr.3,407.58 |
| 6.000 | kr.1.10418 | kr.6,625.08 |
| 9.000 | kr.1.08833 | kr.9,794.97 |
| 15.000 | kr.1.07077 | kr.16,061.55 |
| 21.000 | kr.1.06050 | kr.22,270.50 |
| 30.000 | kr.1.05062 | kr.31,518.60 |
| Unit Price without VAT: | kr.1.13586 |
|---|---|
| Unit Price with VAT: | kr.1.41983 |

