Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3414AIDR

DigiKey Part Number
296-17539-2-ND - Tape & Reel (TR)
296-17539-1-ND - Cut Tape (CT)
296-17539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3414AIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3414AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.3V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
2 mV
Current - Supply
4mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 29.215 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.60576kr.9,014.40
5.000kr.3.52012kr.17,600.60
7.500kr.3.47723kr.26,079.22
12.500kr.3.42971kr.42,871.38
17.500kr.3.40194kr.59,533.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250

Other Suppliers on DigiKey

29.215In Stock
Ships from Rochester Electronics, LLC