Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558IPWR

DigiKey Part Number
296-17419-2-ND - Tape & Reel (TR)
296-17419-1-ND - Cut Tape (CT)
296-17419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4558IPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
RC4558IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.7V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.16000kr.11.60
25kr.1.02800kr.25.70
100kr.0.88200kr.88.20
250kr.0.81152kr.202.88
500kr.0.76908kr.384.54
1.000kr.0.73420kr.734.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70546kr.1,410.92
4.000kr.0.68182kr.2,727.28
6.000kr.0.66997kr.4,019.82
10.000kr.0.65685kr.6,568.50
14.000kr.0.64918kr.9,088.52
20.000kr.0.64180kr.12,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750