
RC4558IDGKR | |
|---|---|
DigiKey Part Number | 296-17418-2-ND - Tape & Reel (TR) 296-17418-1-ND - Cut Tape (CT) 296-17418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.1.00440 | kr.25.11 |
| 100 | kr.0.86100 | kr.86.10 |
| 250 | kr.0.79200 | kr.198.00 |
| 500 | kr.0.75052 | kr.375.26 |
| 1.000 | kr.0.71642 | kr.716.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.68036 | kr.1,700.90 |
| 5.000 | kr.0.65865 | kr.3,293.25 |
| 7.500 | kr.0.64776 | kr.4,858.20 |
| 12.500 | kr.0.63571 | kr.7,946.38 |
| 17.500 | kr.0.62866 | kr.11,001.55 |
| 25.000 | kr.0.62189 | kr.15,547.25 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

