
PTV12020WAD | |
|---|---|
DigiKey Part Number | 296-20533-ND |
Manufacturer | |
Manufacturer Product Number | PTV12020WAD |
Description | DC DC CONVERTER 1.2-5.5V 16A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 16A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV12020WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.75" L x 0.37" W x 0.50" H (44.5mm x 9.4mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.179.16200 | kr.7,166.48 |
| Unit Price without VAT: | kr.179.16200 |
|---|---|
| Unit Price with VAT: | kr.223.95250 |

