
PTV12020LAH | |
|---|---|
DigiKey Part Number | 296-20532-ND |
Manufacturer | |
Manufacturer Product Number | PTV12020LAH |
Description | DC DC CONVERTER 0.8-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 16A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV12020LAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.75" L x 0.37" W x 0.50" H (44.5mm x 9.4mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.24000 | kr.198.24 |
| 5 | kr.190.85600 | kr.954.28 |
| 10 | kr.187.75600 | kr.1,877.56 |
| 40 | kr.181.70525 | kr.7,268.21 |
| 80 | kr.178.74763 | kr.14,299.81 |
| 120 | kr.177.03775 | kr.21,244.53 |
| 280 | kr.173.51379 | kr.48,583.86 |
| Unit Price without VAT: | kr.198.24000 |
|---|---|
| Unit Price with VAT: | kr.247.80000 |

