
PTV08T250WAD | |
|---|---|
DigiKey Part Number | 296-20529-ND |
Manufacturer | |
Manufacturer Product Number | PTV08T250WAD |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 50A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV08T250WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 21-DIP Module | |
Size / Dimension | 2.36" L x 0.37" W x 0.95" H (59.9mm x 9.4mm x 24.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.679.84000 | kr.679.84 |
| 5 | kr.654.51000 | kr.3,272.55 |
| 21 | kr.632.65381 | kr.13,285.73 |
| 42 | kr.622.34595 | kr.26,138.53 |
| 63 | kr.616.38794 | kr.38,832.44 |
| 105 | kr.608.95590 | kr.63,940.37 |
| Unit Price without VAT: | kr.679.84000 |
|---|---|
| Unit Price with VAT: | kr.849.80000 |


