
PTV05010WAH | |
|---|---|
DigiKey Part Number | 296-20988-ND |
Manufacturer | |
Manufacturer Product Number | PTV05010WAH |
Description | DC DC CONVERTER 0.8-3.6V 8A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 8A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV05010WAH Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.90" L x 0.33" W x 0.40" H (22.9mm x 8.4mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.24000 | kr.153.24 |
| 5 | kr.147.52000 | kr.737.60 |
| 10 | kr.145.12900 | kr.1,451.29 |
| 25 | kr.142.01840 | kr.3,550.46 |
| 70 | kr.138.60143 | kr.9,702.10 |
| Unit Price without VAT: | kr.153.24000 |
|---|---|
| Unit Price with VAT: | kr.191.55000 |


