
RJF0609JSP-00#J0 | |
|---|---|
DigiKey Part Number | 559-RJF0609JSP-00#J0TR-ND - Tape & Reel (TR) 559-RJF0609JSP-00#J0CT-ND - Cut Tape (CT) 559-RJF0609JSP-00#J0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJF0609JSP-00#J0 |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RJF0609JSP-00#J0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 142mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.13.65800 | kr.136.58 |
| 100 | kr.9.48670 | kr.948.67 |
| 500 | kr.8.09804 | kr.4,049.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.61601 | kr.16,540.03 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

