
PTN78000AAS | |
|---|---|
DigiKey Part Number | 296-19753-ND |
Manufacturer | |
Manufacturer Product Number | PTN78000AAS |
Description | DC DC CONVERTER -15 TO -3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3V 1.5A 7V - 28.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78000AAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28.7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.39000 | kr.155.39 |
| 5 | kr.149.62400 | kr.748.12 |
| 10 | kr.147.19600 | kr.1,471.96 |
| 49 | kr.141.76878 | kr.6,946.67 |
| 98 | kr.139.46122 | kr.13,667.20 |
| 147 | kr.138.12748 | kr.20,304.74 |
| 294 | kr.135.87503 | kr.39,947.26 |
| Unit Price without VAT: | kr.155.39000 |
|---|---|
| Unit Price with VAT: | kr.194.23750 |

