Similar

PTN04050CAST | |
|---|---|
DigiKey Part Number | PTN04050CAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN04050CAST |
Description | DC DC CONVERTER 5-15V 12W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN04050CAST Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2.4A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 2.95V | Size / Dimension 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN04050CAZT | Texas Instruments | 3.429 | 296-32209-1-ND | kr.140.81000 | Similar |


