Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3.3V 1A 2.9V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN04050AAZT

DigiKey Part Number
296-32208-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN04050AAZT
Description
DC DC CONVERTER -15 TO -3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3.3V 1A 2.9V - 7V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN04050AAZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
83%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
5-SMD Module
Voltage - Input (Min)
2.9V
Size / Dimension
0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm)
Voltage - Input (Max)
7V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types