Direct

PTH12060LAZ | |
|---|---|
DigiKey Part Number | 296-20485-ND |
Manufacturer | |
Manufacturer Product Number | PTH12060LAZ |
Description | DC DC CONVERTER 0.8-1.8V 18W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060LAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.08000 | kr.168.08 |
| 5 | kr.161.83000 | kr.809.15 |
| 10 | kr.159.20000 | kr.1,592.00 |
| 36 | kr.154.45750 | kr.5,560.47 |
| 72 | kr.151.94361 | kr.10,939.94 |
| 108 | kr.150.49056 | kr.16,252.98 |
| 252 | kr.147.49706 | kr.37,169.26 |
| Unit Price without VAT: | kr.168.08000 |
|---|---|
| Unit Price with VAT: | kr.210.10000 |


