
PTH12050WAD | |
|---|---|
DigiKey Part Number | 296-26314-ND |
Manufacturer | |
Manufacturer Product Number | PTH12050WAD |
Description | DC DC CONVERTER 1.2-5.5V 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12050WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.74000 | kr.135.74 |
| 5 | kr.130.69600 | kr.653.48 |
| 10 | kr.128.58100 | kr.1,285.81 |
| 25 | kr.125.82720 | kr.3,145.68 |
| 56 | kr.123.45143 | kr.6,913.28 |
| 112 | kr.121.44143 | kr.13,601.44 |
| 280 | kr.118.83168 | kr.33,272.87 |
| 504 | kr.117.18496 | kr.59,061.22 |
| Unit Price without VAT: | kr.135.74000 |
|---|---|
| Unit Price with VAT: | kr.169.67500 |

