
PTQB425080N2AD | |
|---|---|
DigiKey Part Number | 296-21407-ND |
Manufacturer | |
Manufacturer Product Number | PTQB425080N2AD |
Description | DC DC CONVERTER 8V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTQB425080N2AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 1/4 Brick | |
Size / Dimension | 2.22" L x 1.45" W x 0.51" H (56.4mm x 36.8mm x 13.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr.1,168.31667 | kr.10,514.85 |
| Unit Price without VAT: | kr.1,168.31667 |
|---|---|
| Unit Price with VAT: | kr.1,460.39584 |

