
PTH08T231WAZ | |
|---|---|
DigiKey Part Number | 296-21589-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T231WAZ |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T231WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.59000 | kr.149.59 |
| 5 | kr.144.05800 | kr.720.29 |
| 10 | kr.141.72000 | kr.1,417.20 |
| 36 | kr.137.49694 | kr.4,949.89 |
| 72 | kr.135.26028 | kr.9,738.74 |
| 108 | kr.133.96648 | kr.14,468.38 |
| 252 | kr.131.30226 | kr.33,088.17 |
| Unit Price without VAT: | kr.149.59000 |
|---|---|
| Unit Price with VAT: | kr.186.98750 |


