Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08080WAZT

DigiKey Part Number
296-26311-2-ND - Tape & Reel (TR)
296-26311-1-ND - Cut Tape (CT)
296-26311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTH08080WAZT
Description
DC DC CONVERTER 0.9-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08080WAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.25A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.73.88000kr.73.88
5kr.71.15400kr.355.77
10kr.70.00300kr.700.03
25kr.68.50520kr.1,712.63
50kr.67.39420kr.3,369.71
100kr.66.29780kr.6,629.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.64.87432kr.16,218.58
500kr.63.81646kr.31,908.23
750kr.63.20519kr.47,403.89
Manufacturers Standard Package
Unit Price without VAT:kr.73.88000
Unit Price with VAT:kr.92.35000