
PTH05T210WAH | |
|---|---|
DigiKey Part Number | 296-20426-ND |
Manufacturer | |
Manufacturer Product Number | PTH05T210WAH |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 30A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05T210WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.310.66000 | kr.310.66 |
| 5 | kr.299.12400 | kr.1,495.62 |
| 10 | kr.294.26600 | kr.2,942.66 |
| 35 | kr.285.67229 | kr.9,998.53 |
| 70 | kr.281.01757 | kr.19,671.23 |
| 105 | kr.278.32933 | kr.29,224.58 |
| Unit Price without VAT: | kr.310.66000 |
|---|---|
| Unit Price with VAT: | kr.388.32500 |


