Similar

PTH03060WAZT | |
|---|---|
DigiKey Part Number | PTH03060WAZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH03060WAZT |
Description | DC DC CONVERTER 0.8-2.5V 25W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 10A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03060WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.142.37640 | kr.35,594.10 |
| Unit Price without VAT: | kr.142.37640 |
|---|---|
| Unit Price with VAT: | kr.177.97050 |


