
PTH03000WAST | |
|---|---|
DigiKey Part Number | PTH03000WAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH03000WAST |
Description | DC DC CONVERTER 0.9-2.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 2.5V 6A 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03000WAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.91.17380 | kr.22,793.45 |
| Unit Price without VAT: | kr.91.17380 |
|---|---|
| Unit Price with VAT: | kr.113.96725 |

