
PTB78560BAS | |
|---|---|
DigiKey Part Number | 296-20361-ND |
Manufacturer | |
Manufacturer Product Number | PTB78560BAS |
Description | DC DC CONVERTER 1.8-3.6V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8 ~ 3.6V 8A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB78560BAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.613.22917 | kr.7,358.75 |
| Unit Price without VAT: | kr.613.22917 |
|---|---|
| Unit Price with VAT: | kr.766.53646 |

