
PTB48520WAH | |
|---|---|
DigiKey Part Number | 296-20325-ND |
Manufacturer | |
Manufacturer Product Number | PTB48520WAH |
Description | DC DC CONVERTER 1.8-3.6V 90W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8 ~ 3.6V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48520WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 2.22" L x 1.45" W x 0.47" H (56.4mm x 36.8mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,656.11000 | kr.1,656.11 |
| 9 | kr.1,572.29222 | kr.14,150.63 |
| 18 | kr.1,546.67222 | kr.27,840.10 |
| 27 | kr.1,531.87111 | kr.41,360.52 |
| Unit Price without VAT: | kr.1,656.11000 |
|---|---|
| Unit Price with VAT: | kr.2,070.13750 |

