
PTB48510BAS | |
|---|---|
DigiKey Part Number | 296-32710-ND |
Manufacturer | |
Manufacturer Product Number | PTB48510BAS |
Description | DC DC CONVERTER +/-12V 72W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 3A, 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48510BAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 2.22" L x 1.45" W x 0.52" H (56.4mm x 36.8mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr.829.77000 | kr.7,467.93 |
| Unit Price without VAT: | kr.829.77000 |
|---|---|
| Unit Price with VAT: | kr.1,037.21250 |

