
PT7744N | |
|---|---|
DigiKey Part Number | 2156-PT7744N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT7744N |
Description | DC DC CONVERTER 1.3-2.05V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 2.05V 20A 3.1V - 3.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Through Hole, Vertical | |
Package / Case | 27-SIP Module, Vertical | |
Size / Dimension | - | |
Base Product Number |
| Tray: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.289.41429 | kr.2,025.90 |
| Unit Price without VAT: | kr.289.41429 |
|---|---|
| Unit Price with VAT: | kr.361.76786 |

