PT5401C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 68
Unit Price: kr.68.35000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5401C

DigiKey Part Number
296-32686-ND
Manufacturer
Manufacturer Product Number
PT5401C
Description
DC DC CONVERTER 3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PT5401C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
1.11" L x 0.90" W x 0.31" H (28.2mm x 22.9mm x 7.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes