
PMLKBOOSTEVMB | |
|---|---|
DigiKey Part Number | 296-44580-ND |
Manufacturer | |
Manufacturer Product Number | PMLKBOOSTEVMB |
Description | EVAL BOARD FOR LM5122 TPS55340 |
Customer Reference | |
Detailed Description | LM5122, TPS55340 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 24V, 24V | |
Current - Output | 2A, 1.9A | |
Voltage - Input | 5V ~ 12V, 9V ~ 20V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM5122, TPS55340 | |
Note | - | |
Base Product Number |




