IC 36.864MHz 1 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLL1707IDBQRQ1

DigiKey Part Number
296-36712-2-ND - Tape & Reel (TR)
296-36712-1-ND - Cut Tape (CT)
296-36712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLL1707IDBQRQ1
Description
IC PLL MULTI-CLK GEN DUAL 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 36.864MHz 1 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PLL1707IDBQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
CMOS, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
36.864MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.839 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.12000kr.31.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.32245kr.44,644.90
Manufacturers Standard Package
Unit Price without VAT:kr.31.12000
Unit Price with VAT:kr.38.90000

Other Suppliers on DigiKey

5.839In Stock
Ships from Rochester Electronics, LLC