
PLL1707DBQ | |
|---|---|
DigiKey Part Number | 296-14182-5-ND |
Manufacturer | |
Manufacturer Product Number | PLL1707DBQ |
Description | IC PLL MULTI-CLK GEN 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Multi-Clock Generator IC 36.864MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PLL1707DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Multi-Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 36.864MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.87000 | kr.39.87 |
| 10 | kr.30.58100 | kr.305.81 |
| 50 | kr.26.87220 | kr.1,343.61 |
| 100 | kr.25.72320 | kr.2,572.32 |
| 250 | kr.24.51012 | kr.6,127.53 |
| 500 | kr.23.77878 | kr.11,889.39 |
| 1.000 | kr.23.17687 | kr.23,176.87 |
| 2.500 | kr.22.54157 | kr.56,353.93 |
| Unit Price without VAT: | kr.39.87000 |
|---|---|
| Unit Price with VAT: | kr.49.83750 |

