
PGA970QPHPR | |
|---|---|
DigiKey Part Number | 296-45349-2-ND - Tape & Reel (TR) 296-45349-1-ND - Cut Tape (CT) 296-45349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA970QPHPR |
Description | IC SGNL CONDITIONER LVDT 48HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input Output 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PGA970QPHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | - | |
Output Type | - | |
Current - Supply | 12.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.87000 | kr.171.87 |
| 10 | kr.138.30300 | kr.1,383.03 |
| 25 | kr.129.91680 | kr.3,247.92 |
| 100 | kr.123.41610 | kr.12,341.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.111.48379 | kr.111,483.79 |
| Unit Price without VAT: | kr.171.87000 |
|---|---|
| Unit Price with VAT: | kr.214.83750 |










