
PGA848RGTR | |
|---|---|
DigiKey Part Number | 296-PGA848RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA848RGTR |
Description | LOW-NOISE WIDE-BANDWIDTH PRECISI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Single-Ended 16-VQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 43V/µs | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.21.03754 | kr.105,187.70 |
| Unit Price without VAT: | kr.21.03754 |
|---|---|
| Unit Price with VAT: | kr.26.29693 |



