MFR Recommended

PGA2320IDWG4 | |
|---|---|
DigiKey Part Number | PGA2320IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | PGA2320IDWG4 |
Description | IC VOLUME CONTROL 2-CH 16-SOIC |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA2320IDWG4 Models |
Category | Voltage - Supply ±4.5V ~ 15.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Specifications 31.5dB ~ -95.5dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Volume Control | Grade Automotive |
Applications Audio, Musical Instruments | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 16-SOIC |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PGA2320IDW | Texas Instruments | 274 | 296-17962-5-ND | kr.175.19000 | MFR Recommended |


