
PGA205AU | |
|---|---|
DigiKey Part Number | 296-45014-5-ND |
Manufacturer | |
Manufacturer Product Number | PGA205AU |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA205AU Models |
Category | Current - Supply 5.2mA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.169.29000 | kr.169.29 |
| 10 | kr.136.16800 | kr.1,361.68 |
| 40 | kr.124.40850 | kr.4,976.34 |
| 120 | kr.117.85050 | kr.14,142.06 |
| 280 | kr.114.00850 | kr.31,922.38 |
| 520 | kr.111.72617 | kr.58,097.61 |
| Unit Price without VAT: | kr.169.29000 |
|---|---|
| Unit Price with VAT: | kr.211.61250 |

