
PGA204AU/1K | |
|---|---|
DigiKey Part Number | 296-PGA204AU/1KTR-ND - Tape & Reel (TR) 296-PGA204AU/1KCT-ND - Cut Tape (CT) 296-PGA204AU/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA204AU/1K |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA204AU/1K Models |
Category | Current - Supply 5.2mA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.53000 | kr.116.53 |
| 10 | kr.92.65300 | kr.926.53 |
| 25 | kr.86.68800 | kr.2,167.20 |
| 100 | kr.80.82230 | kr.8,082.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.73.57874 | kr.73,578.74 |
| Unit Price without VAT: | kr.116.53000 |
|---|---|
| Unit Price with VAT: | kr.145.66250 |


